• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EDAC EA1019AHES(T02) Mains PSU (fixed voltage) 5 V 3 A 15 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mains PSU (fixed voltage)

Used at

Indoors

Max. output current

3 A

Output voltage

5 V

Output current (max.) - rounded

3 A

15 W

No. of outputs

1 x

Input voltage (max.)

264 V

Min. input voltage

90 V

Cable length

1.50 m

Type

EA1019AHES(T02)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2992573 EDAC EA1019AHES(T02) Mains PSU (fixed voltage) 5 V 3 A 15 W

User & Safety Instructions

User & Safety Instructions 2992573 EDAC EA1019AHES(T02) Mains PSU (fixed voltage) 5 V 3 A 15 W

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.