• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 3000 4-3000-4-1999 Permanent marker Black, Red, Blue, Green waterproof: Yes

1/19
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

83 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Permanent marker

Ink colour

Black

Red

Blue

Green

Line thickness

1.5 mm

3 mm

Clip

No

Retractable pen mechanism

No

Content

1 Set

Pen cap fits both ends

Yes

Exchangeable tips

Yes

Doesn't dry out when left uncapped

No

Lightfast

Yes

refillable

Yes

waterproof

Yes

Smearproof

Yes

Documents & Downloads

Datasheet

Datasheet 3192884 Edding 3000 4-3000-4-1999 Permanent marker Black, Red, Blue, Green waterproof: Yes

User & Safety Instructions

User & Safety Instructions 3192884 Edding 3000 4-3000-4-1999 Permanent marker Black, Red, Blue, Green waterproof: Yes

Information

Information 3192884 Edding 3000 4-3000-4-1999 Permanent marker Black, Red, Blue, Green waterproof: Yes

Description

Permanent marker Edding 3000. Refillable marker for labeling, painting and labeling of almost all materials including metal, glass and plastic. Permanent, low-odor ink without the addition of toluene/xylol, smudge and waterproof, fade-resistant. Replaceable round tip. Aluminium shank Interchangeable cap in color color. Shaft color: White . Stroke width 1.5 - 3 mm. Writing colors: Black, red, blue, green.

This text is machine translated.

Features

  • Permanent marker Edding 3000
  • Refillable marker for labeling, painting and labeling of almost all materials including metal, glass and plastic
  • Permanent, low-odor ink without the addition of toluene/xylol, smudge and waterproof, fade-resistant
  • Replaceable round tip
  • Aluminium shank
  • Interchangeable cap in color color
  • Shaft color: White
  • Stroke width 1.5 - 3 mm
  • Writing colors: Black, red, blue, green

What kind of Permanent Markers are you looking for?

More interesting products

(*All information is plus legal VAT)