• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 4-361-8-S2999 Whiteboard marker set Black, Red, Blue, Green, Orange, Brown, Violet 8 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 8 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edding 361 whiteboard marker set - colorful colors - 8 whiteboard pins - round tip 1 mm

  • Thin whiteboard marker for whiteboards or paper
  • Ink is slightly dry and residue-free wipe-off of whiteboards made of glass, enamel, melamine
  • Set contains 8 whiteboard marker - black 2x, red, blue, green, orange, brown and violet
  • Quick drying, fade-resistant ink
  • Replacement tips are available
  • The board marker with round tip is suitable for meaningful symbols, images and graphics on whiteboards or flipchart paper during meetings and in the office everyday life
  • The Edding 361 whiteboard marker is available in 8 different colors Further line widths as Edding 360 and Edding 363 whiteboard marker available

Technical specifications

Product type

Whiteboard marker set

Ink colour

Black

Red

Blue

Green

Orange

Brown

Violet

Line thickness

1 mm

refillable

Yes

Lightfast

Yes

fast-drying

Yes

Doesn't dry out when left uncapped

Yes

Exchangeable tips

Yes

Ink type

No addition of butylacetate

Clip

Yes

Pen cap fits both ends

Yes

Grip area type

Round

Product type description

361

Promotional item type

Whiteboard marker 361

Tip type

Round tip

Content

8 pc(s)

Documents & Downloads

Datasheet

Datasheet 3142808 Edding 4-361-8-S2999 Whiteboard marker set Black, Red, Blue, Green, Orange, Brown, Violet 8 pc(s)

User & Safety Instructions

User & Safety Instructions 3142808 Edding 4-361-8-S2999 Whiteboard marker set Black, Red, Blue, Green, Orange, Brown, Violet 8 pc(s)

Description

Whiteboard marker for fine writing and marking on whiteboards and also suitable for flipcharts. The writing is dry wipe-off from practically all non-porous surfaces like enamel and melamine. The round tip has a marking width of 1 mm. The whiteboard marker ink is light-resistant and quick-drying. Attractive color selection for colorful markings on whiteboards. The set contains the colors black 2x, red, blue, green, orange, brown and violet. With tips and tricks for scratching and a QR code that points to more scribbling tutorials to make the work on the whiteboard even more lively. The product is refillable in the colors black, red, blue and green with Edding BTK 25 refill service and Edding BT 30 refill ink. Suitable replacement tips (Edding 361 spare tips) are available. No addition of butylacetate.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)