• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 4-5200924 Edding spray 5200 Color: Rich gold, semi-gloss 200 ml

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Edding spray 5200 Color: Rich gold, semi-gloss

  • Permanent spray edding 5200
  • Premium acrylic paint
  • Covers immediately, dries extremely quickly
  • Permanently holds scratch, impact and impact resistant on the inside and outside due to high surface hardness
  • Light-resistant and yellowing-free
  • Suitable for almost all surfaces
  • High yield
  • Particularly intensive and even color result
  • Low spray due to replaceable spray heads for various spray widths
  • 100% free of harmful heavy metals
  • Standard spray head, spray protection
  • Contents: 200 ml.
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Color: Rich gold, semi-gloss
Suitable for

Paper, cardboard, glass, wood, metal, canvas, basket, ceramic, terracotta, stone, plastic.

Product type

Acrylic paint

Content

200 ml

Pen cap fits both ends

No

Clip

No

fast-drying

Yes

Lightfast

Yes

Smearproof

Yes

washable

No

waterproof

Yes

wipeable

No

Wipeable

No

Ink colour

Gold

Semi-gloss (clear)

Line thickness

5 mm

6 mm

Ink type

Premium acrylic paint, semi-gloss

Documents & Downloads

Datasheet

Datasheet 2256292 Edding 4-5200924 Edding spray 5200 Color: Rich gold, semi-gloss 200 ml

Security datasheet

Security datasheet 2256292 Edding 4-5200924 Edding spray 5200 Color: Rich gold, semi-gloss 200 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

Labeling of paper, cardboard, glass, wood, metal, canvas, basket, ceramic, terracotta, stone, plastic.

This text is machine translated.

What kind of Chemical & General Cleaning are you looking for?