• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 4-8180-1-4 Label remover 1 pc(s)

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edding 8180 label remover - 1 pen - chisel tip 4 mm

  • Label remover for removing most paper labels as well as adhesive residue
  • 1 label remover pen
  • Ideal for removing vignettes on windshields, labels on shoe soles, glass or porcelain
  • The oil is colorless, low-odor and contains only natural ingredients
  • No subsequent cleaning required
  • The label remover leaves no oily residues on cleaned surfaces

Technical specifications

Product type

Label remover

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3142815 Edding 4-8180-1-4 Label remover 1 pc(s)

Security datasheet

Security datasheet 3142815 Edding 4-8180-1-4 Label remover 1 pc(s)

Description

Label remover for precise and easy removal of most paper labels and adhesive residue e.g. labels on windshields, labels on shoe soles, glass and porcelain. The marker has a wedge tip with a marking width of 4 mm. The oil is colorless, low-odor and contains natural ingredients. The label remover can be used on vertical surfaces as it is drip-free.

This text is machine translated.