Edding 95 glass marker - bright colorful colors - 4 pins - round tip 1,5-3 mm - for writing and marking on glass surfaces such as windows, glass boards, whiteboards - can be wiped clean dry
Technical specifications
Product type
Glass marker
Content
1 pc(s)
UKCA
not relevant
Variants(All information include VAT, plus shipping costs)
Ink colour
Line thickness
Product type
Edding 8000 4-8000-1-4001 Freezer marker Black 1 mm
User & Safety Instructions 3399803 Edding 4-95-4-1 Glass marker
Description
Glass marker for writing and marking on most of the glass surfaces and glass boards. Also suitable for whiteboards. The labeling can be wiped off easily from most of the glass surfaces and glass boards. The round tip has a marking width of 1,5-3 mm. The glass marker ink is available in opaque and brilliant colors. The glass marker is immediately ready to use. The kit contains the colors white, yellow, pink and light blue.
This text is machine translated.
Description
Glass marker for writing and marking on most of the glass surfaces and glass boards. Also suitable for whiteboards. The labeling can be wiped off easily from most of the glass surfaces and glass boards. The round tip has a marking width of 1,5-3 mm. The glass marker ink is available in opaque and brilliant colors. The glass marker is immediately ready to use. The kit contains the colors white, yellow, pink and light blue.
This text is machine translated.
What kind of Special Purpose Markers are you looking for?