• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 4085 4-4085-4-1BAS Chalk Light blue, Neon green, Red, White 1 mm, 2 mm

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 11.99 / piece)
€ 14.85
-19 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Technical specifications

Product type

Chalk

Ink colour

Light blue

Neon green

Red

White

Line thickness

1 mm

2 mm

Tip type

Round tip

Clip

No

Content

4 pc(s)

Pen cap fits both ends

Yes

Product type description

e-4085/4

wipeable

Yes

Lightfast

Yes

waterproof

No

Smearproof

No

Documents & Downloads

Datasheet

Datasheet 2481683 Edding 4085 4-4085-4-1BAS Chalk Light blue, Neon green, Red, White 1 mm, 2 mm

User & Safety Instructions

User & Safety Instructions 2481683 Edding 4085 4-4085-4-1BAS Chalk Light blue, Neon green, Red, White 1 mm, 2 mm

Description

Chalk marker for the non-permanent design, decoration and labeling of closed surfaces, for example Window, dark panels, glass, plexiglas® and mirrors. The round tip has a line width of 1-2 mm. The opaque, odorless liquid chalk on water basis can be wiped from almost all closed surfaces with a damp cloth. The pack contains the colors red, white, light blue and neon green.

This text is machine translated.

What kind of Special Purpose Markers are you looking for?

More interesting products

(*All information is plus legal VAT)