• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 4085 4-4085054 Chalk Silver 1 mm, 2 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Chalk

Ink colour

Silver

Line thickness

1 mm

2 mm

Tip type

Round tip

Clip

No

Content

1 pc(s)

Pen cap fits both ends

Yes

Product type description

e-4085

wipeable

Yes

Lightfast

Yes

waterproof

No

Smearproof

No

Factory colour

Silver

Keyboard layout

None (PC-controlled)

UKCA

not relevant

Description

Chalk marker for the non-permanent design, decoration and labeling of closed surfaces, for example Window, dark panels, glass, plexiglas® and mirrors. The round tip has a line width of 1-2 mm. The opaque, odorless liquid chalk on water basis can be wiped from almost all closed surfaces with a damp cloth.

This text is machine translated.

What kind of Special Purpose Markers are you looking for?