• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 4090 4-4090011 Chalk Light green 4 mm, 15 mm N/A

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

edding Window marker Window/4-4090011 Light green

  • Chalk edding 40
  • Window/chalk marker for designing, decorating and labeling windows, glass, panels and other closed surfaces
  • Well-covering, odor-free liquid chalk on water basis
  • Can be wiped from almost all closed surfaces
  • Conical tip
  • Valve-controlled chalk flow
  • White plastic shaft with plastic cap in writing color
  • Line thickness 4 - 15 mm
  • Ink color: Light green

Technical specifications

Product type

Chalk

Ink colour

Light green

Line thickness

4 mm

15 mm

Tip type

Wedge tip

Ink type

Liquid chalk; well-covering, odorless liquid chalk on water basis

Clip

No

Content

1 pc(s)

Pen cap fits both ends

Yes

Exchangeable tips

No

Wipeable

Yes

Doesn't dry out when left uncapped

No

refillable

No

waterproof

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 339770 Edding 4090 4-4090011 Chalk Light green 4 mm, 15 mm N/A

User & Safety Instructions

User & Safety Instructions 339770 Edding 4090 4-4090011 Chalk Light green 4 mm, 15 mm N/A

Description

Odourless liquid chalk on water basis moist wipe off all closed surfaces. Marking width 4-15 mm

This text is machine translated.

Features

  • Chalk marker for the non-permanent, extra-wide design, decoration and labeling of closed surfaces, for example Window, dark panels, glass and mirrors
  • The wedge tip has a line width of 4-15 mm
  • The opaque, odorless liquid chalk on water basis can be wiped from almost all closed surfaces with a damp cloth
  • Extra wide line width
  • Easy to use – unlike conventional chalk, your hands won't get dirty
  • Provides more professional and elegant typefaces or drawing results – better than any chalk
  • Wide range of brilliant colors – in addition, some of the colors fluoresce under UV light
  • The cap can be stored at the end of the shaft to avoid the risk of loss
  • The foil seal ensures that the product is unused when purchased

What kind of Special Purpose Markers are you looking for?

More interesting products

(*All information is plus legal VAT)