• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 4090 4-4090999 Chalk Black, Red, White, Neon yellow, Neon pink 4 mm, 15 mm

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Edding Chalk 4090 4-4090999 Black, Red, White, Neon yellow, Neon pink 4 mm, 15 mm

  • Chalk edding 40
  • Window/chalk marker for designing, decorating and labeling windows, glass, panels and other closed surfaces
  • Well-covering, odor-free liquid chalk on water basis
  • Can be wiped from almost all closed surfaces
  • Conical tip
  • Valve-controlled chalk flow
  • White plastic shaft with plastic cap in writing color
  • Line thickness 4 - 15 mm
  • Ink color: Black, Red, White, Neon yellow, Neon pink

Technical specifications

Product type

Chalk

Ink colour

Black

Red

White

Neon yellow

Neon pink

Line thickness

4 mm

15 mm

Tip type

Wedge tip

Ink type

Liquid chalk; well-covering, odorless liquid chalk on water basis

Clip

No

Content

1 Set

Pen cap fits both ends

Yes

Exchangeable tips

No

Wipeable

Yes

Doesn't dry out when left uncapped

No

refillable

No

waterproof

No

Documents & Downloads

Datasheet

Datasheet 2256272 Edding 4090 4-4090999 Chalk Black, Red, White, Neon yellow, Neon pink 4 mm, 15 mm

User & Safety Instructions

User & Safety Instructions 2256272 Edding 4090 4-4090999 Chalk Black, Red, White, Neon yellow, Neon pink 4 mm, 15 mm

Description

There is hardly a better solution than the edding 4090 chalk marker for non-dust chalk marks or texts. Its extra-wide wedge tip gives off highly opaque colors from liquid chalk on smooth surfaces such as panels, mirrors and glass. This edding is not only suitable for creative handicrafts at home, but also a popular tool in companies such as restaurants, bars or in the glass industry.

The colors remain clearly visible on the surface, but can be easily wiped with a damp cloth. And with a wide range of colors, the edding 4090 chalk marker is as versatile as its applications.

This text is machine translated.

Features

  • Chalk marker for the non-permanent, extra-wide design, decoration and labeling of closed surfaces, for example Window, dark panels, glass and mirrors
  • The wedge tip has a line width of 4-15 mm
  • The opaque, odorless liquid chalk on water basis can be wiped from almost all closed surfaces with a damp cloth
  • Extra wide line width
  • Easy to use – unlike conventional chalk, your hands won't get dirty
  • Provides more professional and elegant typefaces or drawing results – better than any chalk
  • Wide range of brilliant colors – in addition, some of the colors fluoresce under UV light
  • The cap can be stored at the end of the shaft to avoid the risk of loss
  • The foil seal ensures that the product is unused when purchased

What kind of Special Purpose Markers are you looking for?

More interesting products

(*All information is plus legal VAT)