• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 4095 4-4095-5049 Chalk White, White, White, White, White 2 mm, 3 mm

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edding Chalk 4095 4-4095-5049 White, White, White, White, White 2 mm, 3 mm

  • Shape of the tip: Round tip
  • Line width 2-3 mm
  • Odorless
  • Light-resistant
  • Bright
  • High-quality branded product - Made in Germany

Technical specifications

Product type

Chalk

Ink colour

White

White

White

White

White

Line thickness

2 mm

3 mm

Tip type

Round tip

Ink type

Liquid chalk

Content

1 Set

Pen cap fits both ends

Yes

Exchangeable tips

No

wipeable

Yes

Wipeable

Yes

Lightfast

Yes

refillable

No

waterproof

No

Documents & Downloads

Datasheet

Datasheet 2194261 Edding 4095 4-4095-5049 Chalk White, White, White, White, White 2 mm, 3 mm

User & Safety Instructions

User & Safety Instructions 2194261 Edding 4095 4-4095-5049 Chalk White, White, White, White, White 2 mm, 3 mm

Description

Sometimes it is difficult to find the right tool for easy-to-read chalk markings and texts. With the edding 4095 chalk marker the search has an end: Its round tip gives off strongly covering liquid chalk and thus enables precise marking on smooth surfaces such as panels, mirrors and glass. This edding is not only suitable for creative handicrafts at home, but also a popular tool in companies such as restaurants, bars or in the glass industry.

The colors remain clearly visible on the surface, but can be easily wiped with a damp cloth. And with a wide range of colors, the edding 4095 chalk marker is as versatile as its applications.

This text is machine translated.

Features

  • Chalk marker for the non-permanent design, decoration and labeling of closed surfaces, for example Window, dark panels, glass and mirrors
  • The round tip has a line width of 2-3 mm
  • The opaque, odorless liquid chalk on water basis can be wiped from almost all closed surfaces with a damp cloth
  • Easy to use – unlike conventional chalk, your hands won't get dirty
  • Provides more professional and elegant typefaces or drawing results – better than any chalk
  • Wide range of brilliant colors – in addition, some of the colors fluoresce under UV light
  • The cap can be stored at the end of the shaft to avoid the risk of loss
  • The foil seal ensures that the product is unused when purchased

What kind of Special Purpose Markers are you looking for?

More interesting products

(*All information is plus legal VAT)