• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 4095 4-4095001 Chalk Black 4 mm, 15 mm

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Edding Chalk 4095 4-4095001 Black 4 mm, 15 mm

  • Chalk edding 40
  • Window/chalk marker for designing, decorating and labeling windows, glass, panels and other closed surfaces
  • Well-covering, odor-free liquid chalk on water basis
  • Can be wiped from almost all closed surfaces
  • Round tip
  • Valve-controlled chalk flow
  • White plastic shaft with plastic cap in writing color
  • Line thickness 2 - 3 mm
  • Ink color: Black

Technical specifications

Product type

Chalk

Ink colour

Black

Line thickness

4 mm

15 mm

Tip type

Round tip

Ink type

Well-covering, odor-free liquid chalk on water basis

Clip

No

Content

1 pc(s)

Pen cap fits both ends

Yes

Product type description

Kreidemarker

Exchangeable tips

No

wipeable

Yes

Wipeable

Yes

Doesn't dry out when left uncapped

No

refillable

No

Factory colour

Black

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 339777 Edding 4095 4-4095001 Chalk Black 4 mm, 15 mm

User & Safety Instructions

User & Safety Instructions 339777 Edding 4095 4-4095001 Chalk Black 4 mm, 15 mm

Description

Odourless liquid chalk on water basis moist wipe off all closed surfaces. Marking width 2-3 mm.

This text is machine translated.

What kind of Special Purpose Markers are you looking for?

More interesting products

(*All information is plus legal VAT)