• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 51 EcoLine 4-51-003 Paint marker Blue 1 mm, 2 mm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Permanent, odorless, odorless, waterproof, abrasion resistant
  • Heat resistant up to 200 ° C.
  • Smudge-proof, light-resistant, quick-drying
  • Refillable
  • Pen cap fits both ends
  • Store horizontally
Product type

Paint marker

Product type description

51 EcoLine

Ink colour

Blue

Tip type

Round tip

Line thickness

1 mm

2 mm

waterproof

Yes

Smearproof

Yes

Lightfast

Yes

Pen cap fits both ends

Yes

Exchangeable tips

Yes

Ink type

Water-based color with low VOC content

Maximum temperature

200 °C

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3758223 Edding 51 EcoLine 4-51-003 Paint marker Blue 1 mm, 2 mm

User & Safety Instructions

User & Safety Instructions 3758223 Edding 51 EcoLine 4-51-003 Paint marker Blue 1 mm, 2 mm

Description


Edding 51 Ecoline paint marker: Recycled and refillable - for endless ideas!
The Ecoline series products combine the strengths of our color-intensive, high-coverage paint markers with many environmental benefits: Refillable tips, replaceable tips and the use of recycled plastics reduce waste and extend the life span to protect valuable resources.

The ink used in the Edding 51 Ecoline paint marker is water-based and dries quickly, waterproof and odorless. It is perfectly suitable for drawing and decorating smooth, dark and even transparent materials, whether metal, glass, wood, plastic, Rubber or paper. Made from at least 80% post-consumer recycled plastic, the Edding 51 Ecoline paint marker with the suitable replacement tips and ink refill (Edding LT 25 ink refill) is a durable companion, which brings your creative ideas to light in a very special way!

This text is machine translated.

Features

  • Holds steadily in the interior and external area
  • Even in unfavorable light conditions the markings are visible
  • Easy-to-recognize eco-friendly product design
  • VOC-arm
  • The cap can be placed on the shaft end so that it cannot be lost
  • Large selection of brilliant colors
  • High-quality brand-name product
  • Made in Germany

Hints

Shake the marker with the cap closed. Remove the cap. Pump markers with a tip pointing downwards, for example, on a piece of test paper. Carefully inflate and drain until the paint fills the tip. The marker is now ready for use. Store horizontally.

What kind of Paint Markers are you looking for?

More interesting products

(*All information is plus legal VAT)