• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 8011 4-8011003 Cleanroom marker Blue 0.6 mm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cleanroom marker

Ink colour

Blue

Line thickness

0.6 mm

Tip type

Round tip

Clip

Yes

Content

1 pc(s)

Pen cap fits both ends

Yes

Product type description

e-8011

wipeable

No

washable

No

Wipeable

No

waterproof

Yes

Smearproof

Yes

Factory colour

Blue

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2481669 Edding 8011 4-8011003 Cleanroom marker Blue 0.6 mm

User & Safety Instructions

User & Safety Instructions 2481669 Edding 8011 4-8011003 Cleanroom marker Blue 0.6 mm

Description

Cleanroom maker for permanent labeling of special cleanroom or laminated papers in dust-free environments. The round tip has a line width of 0.6 mm. The ink in the clean room marker is water and abrasion resistant and can be removed from most films with isopropanol. Without the addition of xylene and toluene.

This text is machine translated.

What kind of Special Purpose Markers are you looking for?

More interesting products

(*All information is plus legal VAT)