• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 8050 4-8050-1-4049 Tyre marker White

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tyre marker edding 8050

  • Quick drying
  • Water and wash proof

Technical specifications

Product type

Tyre marker

Ink colour

White

Tip type

Round tip

Ink type

Pigmenttinte

Clip

No

Content

1 pc(s)

Pen cap fits both ends

No

Exchangeable tips

No

wipeable

No

Doesn't dry out when left uncapped

No

Lightfast

Yes

refillable

No

Factory colour

White

Barrel material

Aluminium

Type

Tyre marker

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 530302 Edding 8050 4-8050-1-4049 Tyre marker White

User & Safety Instructions

User & Safety Instructions 530302 Edding 8050 4-8050-1-4049 Tyre marker White

Information

Information 530302 Edding 8050 4-8050-1-4049 Tyre marker White

Description

The permanent Indian Ink with opaque lacquer finish is ideal for permanent marking, tracing and marking of tyres and other rubber surfaces. In this way, there will be no mistakes the next time while changing tyres. Marker with high quality aluminum shaft.

What kind of Special Purpose Markers are you looking for?

More interesting products

(*All information is plus legal VAT)