• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 8055 4-8055-1-1049 Outdoor marker White 1 mm, 2 mm

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

88 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Outdoor marker

Ink colour

White

Line thickness

1 mm

2 mm

Tip type

Round tip

Clip

Yes

Content

1 pc(s)

Pen cap fits both ends

Yes

Product type description

e-8055/1

wipeable

No

washable

No

Wipeable

No

Lightfast

Yes

waterproof

Yes

Smearproof

Yes

Factory colour

White

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2481674 Edding 8055 4-8055-1-1049 Outdoor marker White 1 mm, 2 mm

User & Safety Instructions

User & Safety Instructions 2481674 Edding 8055 4-8055-1-1049 Outdoor marker White 1 mm, 2 mm

Description

Outdoor marker for permanent labeling of almost all surfaces outdoors, such as rubbish bins or children's toys. The round tip has a line width of 1-2 mm. The lacquer-like ink is highly opaque, also on dark materials, as well as quick-drying, low-odor, weather-and extremely light-resistant. Suitable replacement tips (edding 751 replacement tips) are available. High-quality aluminum shaft.

This text is machine translated.

What kind of Special Purpose Markers are you looking for?

More interesting products

(*All information is plus legal VAT)