
Number
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Joint marker
- Ink colour
White
- Line thickness
2 mm
4 mm
- Tip type
Round tip
- Ink type
geruchsarme Tinte auf Wasserbasis, xylol- und toluolfrei
- Content
1 pc(s)
- Pen cap fits both ends
Yes
- Product type description
8200
- Exchangeable tips
Yes
- Lightfast
Yes
- fast-drying
Yes
- waterproof
Yes
- Smearproof
Yes
- Factory colour
White
- Barrel colour
White
- Barrel material
Plastic
- Range of use
Zur farblichen Ausbesserung von Sanitärfugen, z.B. in Bad und Küche
- Promotional item type
Fugenmarker 8200
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1406634 Edding 8200 4-8200-1-4049 Joint marker White 2 mm, 4 mm
User & Safety Instructions
User & Safety Instructions 1406634 Edding 8200 4-8200-1-4049 Joint marker White 2 mm, 4 mm
Description
Edding TILE MARKER E-8200, WHITE
This text is machine translated.
This text is machine translated.






































