
Number
Total (€ 4.49 / piece)
€ 4.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
UV marker
- Ink colour
Colourless
- Line thickness
1.5 mm
3 mm
- Tip type
Wedge tip
- Clip
No
- Content
1 pc(s)
- Product type description
UV-Marker
- Exchangeable tips
No
- wipeable
No
- washable
No
- Wipeable
No
- Doesn't dry out when left uncapped
No
- Lightfast
Yes
- refillable
No
- fast-drying
Yes
- waterproof
Yes
- Smearproof
Yes
- Factory colour
Transparent
- Cap colour
Purple
- Grip area type
Round
- Colour type
Transparent
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1270924 Edding 8280 4-8280100 UV marker Colourless 1.5 mm, 3 mm
User & Safety Instructions
User & Safety Instructions 1270924 Edding 8280 4-8280100 UV marker Colourless 1.5 mm, 3 mm
Information
Information 1270924 Edding 8280 4-8280100 UV marker Colourless 1.5 mm, 3 mm
Description
UV marker perfectly suitable for different materials.
This text is machine translated.
This text is machine translated.








































