
Number
Total (€ 3.99 / piece)
€ 3.99
incl. VAT
14-day return policy included
Highlights & Details
Edding 8850 4-8850-1-4001 Bore hole marker Black 0.7 mm, 1 mm 1 pc(s)
- The alternative to the classic pencil!
- Black
- Line width 0.7 to 1mm
Technical specifications
- Product type
Bore hole marker
- Ink colour
Black
- Line thickness
0.7 mm
1 mm
- Tip type
Round tip
- Ink type
permanente, geruchsarme Tinte, xylol- und toluolfrei
- Clip
Yes
- Factory colour
Black
- Content
1 pc(s)
- Pen cap fits both ends
Yes
- Product type description
8850
- waterproof
Yes
- Smearproof
Yes
- Barrel colour
White
- Colour type
Black
- Promotional item type
Bohrlochmarker 8850
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 527977 Edding 8850 4-8850-1-4001 Bore hole marker Black 0.7 mm, 1 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 527977 Edding 8850 4-8850-1-4001 Bore hole marker Black 0.7 mm, 1 mm 1 pc(s)
Information
Information 527977 Edding 8850 4-8850-1-4001 Bore hole marker Black 0.7 mm, 1 mm 1 pc(s)
Description
Markers with very long, narrow mouth and a transparent cap. To the thread cutting in with difficulty accessible places. Ideally suited for marking bore holes. Waterproof on almost all surfaces. Marks and writes on almost any dry and dust-free material.



























