
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
Markal Drill hole marker TRADES-MARKER+ DRY + DRY Ersatzminen-Set, Gelb 22224 Yellow N/A
- Ideal for hard-to-reach areas
- Building industry
- Wood industry/wood industry
- Welding industry
- Metal processing
- Maintenance Service.
Technical specifications
- Product type
Drill hole marker
- Ink colour
Yellow
- Content
1 pc(s)
- Material suitability
Ceramic
Glass
Wood
Plastic
Steel
Iron
Stone
Tiles
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3530844 Markal TRADES-MARKER+ DRY + DRY Ersatzminen-Set, Gelb 22224 Drill hole marker 1 pc(s)
Information
Information 3530844 Markal TRADES-MARKER+ DRY + DRY Ersatzminen-Set, Gelb 22224 Drill hole marker 1 pc(s)
Description
TRADES-MARKER® DRY is an automatic graphite drop mine pen with thin, extra long tip. The pin is completely made of metal and is much more robust than plastic pins and has a brilliant, extremely practical, integrated mine sharpener and retaining clip. It can also be used with color refills on light or dark surfaces.
Thin, extra-long tip (45 mm), ideal for hard-to-reach areas (markings on deep-lying surfaces, in mounting holes). The tip, casing and clip made of metal guarantee durability and robustness for professional use. Automatic feed-in: Pressing the pushbutton simply pushes the mine forward by 2 mm. Practical, as the pen integrated in the push button is always within reach and allows precise lines. Robust retaining clip, for fixing the pin at the shirt or at the trouser. Easily replaceable refill: Unscrew the button, insert the new refill, screw the pushbutton in place again (ink cartridges must be sharpened before insertion). Writes and marks on all surfaces and materials (dusty, rough, smooth, greasy, humid, dark…) thanks to two types of mine for refilling: graphite or color mines. Uses 2.8 mm lead diameter and is compatible with all other replacement leads on the market.
This text is machine translated.
Thin, extra-long tip (45 mm), ideal for hard-to-reach areas (markings on deep-lying surfaces, in mounting holes). The tip, casing and clip made of metal guarantee durability and robustness for professional use. Automatic feed-in: Pressing the pushbutton simply pushes the mine forward by 2 mm. Practical, as the pen integrated in the push button is always within reach and allows precise lines. Robust retaining clip, for fixing the pin at the shirt or at the trouser. Easily replaceable refill: Unscrew the button, insert the new refill, screw the pushbutton in place again (ink cartridges must be sharpened before insertion). Writes and marks on all surfaces and materials (dusty, rough, smooth, greasy, humid, dark…) thanks to two types of mine for refilling: graphite or color mines. Uses 2.8 mm lead diameter and is compatible with all other replacement leads on the market.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 26.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























