• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 8902 4-8902-1-4049 Wood scratch remover repair kit White

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edding Wood scratch remover repair kit 8902 4-8902-1-4049 White

  • Repair and maintain wood floor repair wax set 8902
  • ideal for repairing damage in wooden floors such as parquet, Laminate and floorboards as well as other horizontal wood surfaces with heavy load
  • The wax must be melted before filling with the help of the available wooden floor wax-melter
  • by mixing different growth tones is a perfect look by reproduction of the grain possible
  • Application description is located on the inside of the blister
  • This text is machine translated.

Technical specifications

  • Wax color: White
Product type

Wood scratch remover repair kit

Ink colour

White

Content

1 pc(s)

UKCA

not relevant

Description

Features

  • Color code: 049
  • Color: White
  • Design: 3 color shades for reproduction of the grain
  • Scraper repair on: Wood floors
  • Material: Hard wax
  • Product name: Wood floor repair wax set 8902
  • Application: Must be melted with the help of the edding 8903 wax smelleder
  • This text is machine translated.

What kind of Special Purpose Markers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.