• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 95 4-95009 Glass marker Pink 1.5 mm, 3 mm

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Glass marker

Ink colour

Pink

Line thickness

1.5 mm

3 mm

Tip type

Round tip

Clip

Yes

Content

1 pc(s)

Pen cap fits both ends

Yes

Product type description

e-95

wipeable

Yes

Wipeable

Yes

Lightfast

Yes

waterproof

No

Smearproof

No

Factory colour

Pink

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2481697 Edding 95 4-95009 Glass marker Pink 1.5 mm, 3 mm

User & Safety Instructions

User & Safety Instructions 2481697 Edding 95 4-95009 Glass marker Pink 1.5 mm, 3 mm

Description

Glass marker for writing and marking on most glass surfaces and glass boards. Also suitable for whiteboards. The labeling can be easily wiped dry from most glass surfaces and glass boards. The round tip has a line width of 1.5-3 mm. The glass marker ink is available in opaque and brilliant colors. The glass marker is immediately ready for use.

This text is machine translated.

What kind of Special Purpose Markers are you looking for?

More interesting products

(*All information is plus legal VAT)