• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding Ink cartridge replaced Epson T1291 Doppelpack Compatible Pack of 2 Black EDD-292 18-292-01

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edding Ink cartridge replaced Epson T1291 Doppelpack Black

  • Refurbished ink cartridge replaces Epson T1291 twin pack
  • This text is machine translated.

Technical specifications

  • Content: 2 x 12 ml.
  • Side range: 2x 470 pages
Product type

Ink cartridge

Type

Compatible

Manufacturer part #

18-292-01

Short ID

EDD-292

Compatible with

Epson

Replaces original item

T1291 Doppelpack

Colour

Black

Ink volume

24 ml

Page yield

940 Sides

Packaging type

Pack of 2

Content

1 pc(s)

Supplies type

Ink

Documents & Downloads

Datasheet

Datasheet 3334708 Edding Ink cartridge replaced Epson T1291 Doppelpack Compatible Pack of 2 Black EDD-292 18-292-01

User & Safety Instructions

User & Safety Instructions 3334708 Edding Ink cartridge replaced Epson T1291 Doppelpack Compatible Pack of 2 Black EDD-292 18-292-01

Description

Features

  • Ink cartridge compatible with:
  • Stylus Office B 42 WD
  • Stylus Office BX 305 F
  • Stylus Office BX 305 FW
  • Stylus Office BX 305 FW Plus
  • Stylus Office BX 320 FW
  • Stylus office BX 525 WD
  • Stylus office BX 535 WD
  • Stylus Office BX 625 FWD
  • Stylus Office BX 630 FW
  • Stylus Office BX 630 Series
  • Stylus Office BX 635 FWD
  • Stylus Office BX 925 FWD
  • Stylus Office BX 935 FWD
  • Stylus SX 230
  • Stylus SX 235 W
  • Stylus SX 420 series
  • Stylus SX 420 W
  • Stylus SX 425 W
  • Stylus SX 430 W
  • Stylus SX 435 W
  • Stylus SX 440 series
  • Stylus SX 440 W
  • Stylus SX 445 W
  • Stylus SX 525 WD
  • Stylus SX 535 WD
  • Stylus SX 620 FW
  • WorkForce WF-3010 DW
  • WorkForce WF-3500 Series
  • WorkForce WF-3520 DWF
  • WorkForce WF-3530 DTWF
  • WorkForce WF-3540 DTWF
  • WorkForce WF-7015
  • WorkForce WF-7515
  • WorkForce WF-7525

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)