• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding Marker ink refill 4-T100003 Blue 100 ml 4-T100003

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

edding T 100 refill ink for permanent marker Blue

  • Refill INK edding T 100 refill incl.
  • For refilling the permanent marker edding No.1, 21, 22, 25, 400, 500, 550, 800, 850, 3000, 3300
  • Also suitable for direct application with brushes, springs, templates and stamps
  • Permanent, low-odor, fade-resistant ink in a bottle with a drop dispenser
  • Content :100 ml
  • Color: Blue
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Marker ink refill

Content

100 ml

Container version

Bottle

Ink type

Low-odor ink

Range of use

Nachfüllen von Permanentmarkern

Ink colour

Blue

Lightfast

Yes

Documents & Downloads

Datasheet

Datasheet 2256353 Edding Marker ink refill 4-T100003 Blue 100 ml 4-T100003

Security datasheet

Security datasheet 2256353 Edding Marker ink refill 4-T100003 Blue 100 ml 4-T100003

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 271: Use outdoors or in a well-ventilated area only
  • P 370+378: In case of fire: Use … for extinction. (P 370+378)
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …