• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding OHP pen 150 S non-permanent pen 4-150001 Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

102 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edding 150S foil pin 0.3 mm, black, water-soluble

  • Smudge-proof, water-soluble, quick-drying ink
  • Stroke width 0.3 mm.
  • For transparencies and other smooth plastic surfaces
  • Metal-encased round tip

Technical specifications

Product type

OHP pen

Product type description

150 S

Line thickness

0.3 mm

Ink colour

Black

indelible/no VOCs

No

refillable

No

Doesn't dry out when left uncapped

No

Lightfast

Yes

wipeable

Yes

fast-drying

Yes

waterproof

No

Smearproof

Yes

Ink type

geruchsarme Tinte

Suitable for template

Yes

Tip type

Round tip

Grip area type

Round

Clip

Yes

Cap colour

Black

Barrel colour

Light grey

Pen cap fits both ends

Yes

Clip material

Plastic

Barrel material

Plastic

Promotional item type

Folienstift 151 F

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1592517 Edding OHP pen 150 S non-permanent pen 4-150001 Black

User & Safety Instructions

User & Safety Instructions 1592517 Edding OHP pen 150 S non-permanent pen 4-150001 Black

Description

Specially designed for labelling of plastic films, among other things, OHP transparencies as well as many other materials such as Glass. Smudge-proof,
Water-soluble, quick-drying ink. Damp wiped from almost all closed surfaces.

This text is machine translated.