• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding OHP pen 152 M non-permanent pen 4-152004 Green

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.09 / piece)
€ 1.09
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edding 152 M foil pen 1 mm, green, water-soluble

  • Smudge-proof, water-soluble, quick-drying ink
  • Stroke width: 1 mm
  • For transparencies and other smooth plastic surfaces
  • Metal-encased round tip

Technical specifications

Product type

OHP pen

Product type description

152 M

Line thickness

1 mm

Ink colour

Green

indelible/no VOCs

No

refillable

No

Doesn't dry out when left uncapped

No

Lightfast

Yes

wipeable

Yes

fast-drying

Yes

waterproof

No

Ink type

geruchsarme Tinte

Suitable for template

Yes

Tip type

Round tip

Clip

Yes

Cap colour

Green

Barrel colour

Light grey

Clip material

Plastic

Barrel material

Plastic

Promotional item type

Folienstift 152 M

Content

1 pc(s)

UKCA

not relevant

Description

Specially designed for labelling of plastic films, among other things, OHP transparencies as well as many other materials such as Glass. Smudge-proof,
Water-soluble, quick-drying ink. Damp wiped from almost all closed surfaces.

This text is machine translated.