• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding Toner replaced Brother TN-247Y Compatible Yellow 2300 Sides EDD-1075 18-1075

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

18-1075

Short ID

EDD-1075

Compatible with

Brother

Replaces original item

TN-247Y

Colour

Yellow

Page yield

2300 Sides

Page yield (colour)

2300 Sides

Content

1 pc(s)

Supplies type

Toner cartridge

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2574575 Edding Toner replaced Brother TN-247Y Compatible Yellow 2300 Sides EDD-1075 18-1075

User & Safety Instructions

User & Safety Instructions 2574575 Edding Toner replaced Brother TN-247Y Compatible Yellow 2300 Sides EDD-1075 18-1075

Warranty Terms

Warranty Terms 2574575 Edding Toner replaced Brother TN-247Y Compatible Yellow 2300 Sides EDD-1075 18-1075

Description

edding Toner EDD-1075 replaces brother TN 247YAlso use edding quality when printing!Reliable print quality and flawless operation at an attractive price – edding offers a high-quality range of printer cartridges and remanufactured toner cartridges in the area of printer accessories at a convincing price-performance ratio.edding's products meet or exceed the highest quality standards for alternative printer accessories - for example, almost all edding toner cartridges are remanufactured according to the latest DIN versions 33870-1 and 33870-2 respectively.Compatible with the following printer models:BROTHER HL-L 3200 SERIES, HL-L 3210, HL-L 3230, HL-L 3270, HL-L 3280, DCP-L 3500 SERIES, DCP-L 3510, DCP-L 3550, MFC-L 3700 SERIES, MFC-L 3710, MFC-L 3730, MFC-L 3740, MFC-L 3750, MFC-L 3770.

This text is machine translated.

Features

  • Replaces brother TN 247Y-
  • edding quality - 100% compatible with at least the same page range
  • edding quality - 100% compatible with at least the same page range
  • Convincing price-performance ratio with proven edding quality
  • edding service hotline and on-site maintenance service by qualified printer technicians
  • Reprocessed toner cartridges protect the environment and save CO².

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)