• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding Toner replaced HP 410A (CF411A) Compatible Cyan EDD-2183 18-2183

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Edding Toner replaced HP 410A (CF411A) Cyan

  • Remanufactured toner cartridge replaces HP 410A (CF411A)
  • Reconditioned to: DIN33870-1
  • Color: cyan
  • Side yield according to ISO/IEC 19752

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

18-2183

Short ID

EDD-2183

Compatible with

HP

Replaces original item

410A (CF411A)

Colour

Cyan

Content

1 pc(s)

Supplies type

Toner cartridge

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2255963 Edding Toner replaced HP 410A (CF411A) Compatible Cyan EDD-2183 18-2183

User & Safety Instructions

User & Safety Instructions 2255963 Edding Toner replaced HP 410A (CF411A) Compatible Cyan EDD-2183 18-2183

Description

Printing with edding – economical and reliable

with a wide range of compatible ink cartridges and toners edding offers the right product for many printers. For you, edding cartridges for inkjet printers and toner cartridges for laser printers offer excellent print quality at an attractive price. The page yield is at least as high as the original, sometimes even higher. Whether holiday photos or text documents: High-quality inks provide for brilliant print results all round.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)