• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eden WaterParadise MAG 4 x 3 94239 Aquarium food dispenser

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

EDEN MAG 4 x 3 Automatic fish feeding

  • Daily up to 4 feeds with 3 feed portions individually adjustable
  • Battery operation or optional operation with a transformer
  • Secure stand by adhesive feet
  • Separate holder for attachment to open aquariums available
  • Suitable for freshwater and seawater

Technical specifications

  • Battery (not included in delivery) 4 x 1.5 V AA
  • Suitable for feeding content up to max. 125 cm 3
Product type

Aquarium food dispenser

Weight

200 g

Length

78 mm

Width

115 mm

Height

93 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376121 Eden WaterParadise MAG 4 x 3 94239 Aquarium food dispenser

Description

The EDEN MAG 4 x 3 feed machine impresses with its innovative feeding system with integrated moisture protection. For feeding, the feed container is pushed out of the machine with a rotating movement and the feed is released. The feed container then returns to the rest position and closes completely. The programming of the daily feed quantity is done practically via the LCD-display. Up to four feeding times per day can be programmed with up to three feed portions each. This makes the food dispenser suitable for both aquariums with low as well as Hohem fish populations. Battery operation offers the highest level of security - even during power failures. Alternatively, the food dispenser can be operated via the optional transformer. For open aquariums a separate holder for glass thickness of 6 to 50 mm is available. It is simply hanged at the edge of the aquarium.

This text is machine translated.

Hints

Batteries not included.

More interesting products

(*All information is plus legal VAT)