• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EDIMAX BT-8500 Bluetooth dongle 5.0

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

256 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 20.99
-48 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EDIMAX Bluetooth 5.0 USB stick

  • Single-chip Bluetooth 5 controllerCombines a BT protocol stack, BT baseband, modem, and BT-RF in a single chipBluetooth® 5.0+EDR with max. 3 Mbps and up to 40 m rangeMultiple active connections in slave or master mode Supports Bluetooth Low Energy (BLE)

Technical specifications

Product type

Bluetooth dongle

Transfer rate

2000 MBit/s

Bluetooth

5.0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2266203 EDIMAX BT-8500 Bluetooth dongle 5.0

User & Safety Instructions

User & Safety Instructions 2266203 EDIMAX BT-8500 Bluetooth dongle 5.0

Description

The EDIMAX Bluetooth USB-stick is compact and still powerful: It supports Bluetooth 5 and is thus optimum for all users of the latest Bluetooth-generation. The stick has a very low power consumption during data transfer thanks to its Low Energy function. Because of its small size it does not block any adjacent USB connections, so that it can be used parallel and can be stowed away quickly and easily in each bag. For BR/EDR, several active connections are possible in either slave or master mode.

This text is machine translated.

Features

  • COMBINES BT PROTOCOL STACK (LM, LL, L2CAP, GATT, RFCOMM, SPP and LE), BT baseband, modem and BT-RFBluetooth core specification v5 and dual mode (BR/EDR + Low Energy Controller)Compatible with previous versions, including v2.1 + LESupports Bluetooth classic (BDR/EDR)Supports Bluetooth Low Energy (BLE) - several low energy conditionsTechnical dataRealtek RTL8761BUV chipset solutionStandard: Corresponds to the Bluetooth 5 specificationUSB 2.0 full speed (USB1.1) type AFrequency range 2402 - 2480MHzData rate: 3 Mbps (class BT-BR/EDR) : 2 Mbps (BLE)Sensitivity:94 dBm (2 Mbps EDR)87 dBm (3 Mbps EDR)98 dBm (BLE)106 dBm (125K BLE large range)Antenna: Internal PIFA antennas x 1Standard data:Operating humidity: 10 to 90%.Storage humidity: Max. 95%.Operating temperature: -0 to + 40 °C.Storage temperature -20 to 60 °C.Product weight 2 gDimension: 17.4 x 14.9 x 7.1 mm

Scope of delivery

  • USB stickManual

More interesting products

(*All information is plus legal VAT)