
Highlights & Details
Edimax EW-7611ULB N150 2-in 1 Wi-Fi & Bluetooth 4.0 Nano USB Adapter
- 11n Wi-Fi Speed up to 150Mbps
- Bluetooth 4.0 & Bluetooth 3.0+HS (High Speed) up to 24Mbps
- Energy Saving with Green WLAN & Bluetooth Low Energy (BLE)
- Supports WPS (Wi-Fi Protected Setup)
- Easy Setup Wizard
- Compact and Portable Design
Technical specifications
- Product type
Wi-Fi dongle
- Type
EW-7611ULB
- Wi-Fi transmission rate (max.)
150 MBit/s
- Wi-Fi frequency band
2.4 GHz
- Wi-Fi standard
IEEE802.11n
IEEE802.11g
IEEE802.11b
- Interfaces
USB A (USB 2.0)
Wi-Fi
Bluetooth
- Weight
3 g
- Width
15 mm
- Height
7 mm
- Length
19 mm
- WPS compatible
Yes
- Factory colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1491083 EDIMAX EW-7611ULB Wi-Fi dongle USB A (USB 2.0), Wi-Fi, Bluetooth 150 MBit/s
User & Safety Instructions
User & Safety Instructions 1491083 EDIMAX EW-7611ULB Wi-Fi dongle USB A (USB 2.0), Wi-Fi, Bluetooth 150 MBit/s
Conformity certificate
Conformity certificate 1491083 EDIMAX EW-7611ULB Wi-Fi dongle USB A (USB 2.0), Wi-Fi, Bluetooth 150 MBit/s
Description
11n Wi-Fi Speed up to 150Mbps
Complies with wireless IEEE802.11b/g/n standards for Wi-Fi data transmission rates up to 150Mbps when connected to a 802.11n device.
Bluetooth 4.0 & Bluetooth 3.0+HS (High Speed) up to 24Mbps
8 times faster data transmission up to 24Mbps with support for Bluetooth 4.0. And fully backwards compatible with Bluetooth 3.0+HS and Bluetooth 2.1+EDR for wireless communication with almost all Bluetooth-enabled mobile phones, tablets, mice, keyboards, printers and more.
Energy Saving with Green WLAN & Bluetooth Low Energy (BLE)
Smart transmission power control to adjust transmission output by distance and CPU offload to help reduce power consumption when wireless is idle. The adapter doesn’t only provide the best wireless technology in the world, but cares for the environment - and your pocket - by saving on electric bills.
Supports WPS (Wi-Fi Protected Setup)
Wi-Fi Protected Setup (WPS) is a standard for easy and secure establishment of a wireless network. The adapter supports software WPS-compatible configuration so your wireless network can be immediately secured with WPS-compatible routers or access points.
Easy Setup Wizard
The included multi-language easy setup wizard and friendly UI will walk you through configuring the EW-7611ULB on your Wi-Fi network.
Compact and Portable Design
Currently the smallest Wi-Fi and Bluetooth 4.0 combo USB adapter on the market. The compact design of EW-7611ULB is convenient to carry for mobile users and the snug fit protects from accidentally snapping the adapter out of place.
Features
- Wi-Fi N150: Complies with wireless 802.11b/g/n standards with data rate up to 150Mbps
- Bluetooth 4.0 & Bluetooth 3.0+HS (High Speed): Up to 24Mbit/s, 8 times faster than Bluetooth 2.0 or 3.0
- Smart Bluetooth: Advanced dual-mode Bluetooth 4.0 LE & BR/EDR
- Backward Compatible: With Bluetooth 2.1+EDR & 3.0+HS
- Easy Setup: Includes multi-language easy setup wizard and WPS-compatible
- Wi-Fi Security: Supports 64/128-bit WEP, WPA , WPA2 encryption
- Power Saving: Supports QoS-WMM, WMM-Power Save mode and Bluetooth LE (Low Energy) green technology
- Portable and Compact Design: Exceptionally miniature size.
System requirements
- Windows XP/Vista/7/8/8.1/10
- Linux & Mac OS.





























