• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edizio by Feller 7561.GX.54.A.61 Double head pushbutton (L x W x H) 74 x 74 x 58 mm IP20 1 pc(s)

Product type
Double head pushbutton
Width
74 mm
IP rating
IP20
Type
Double pressure switch
Length
74 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DBL. Rocker switch scheme 3+3 AP Edizio.live white

  • Generous surface
  • Compatible with cover sets of EDIZIOdue
  • Attractive range of switches, pushbuttons and sockets

Technical specifications

Product type

Double head pushbutton

Type

Double pressure switch

Length

74 mm

Width

74 mm

Height

58 mm

IP20

Content

1 pc(s)

Dim

(L x W x H) 74 x 74 x 58 mm

Type

7561.GX.54.A.61

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3819898 Edizio by Feller 7561.GX.54.A.61 Double head pushbutton (L x W x H) 74 x 74 x 58 mm IP20 1 pc(s)

Description

EDIZOlive sets new standards in shape and size. Thanks to its generous surfaces, EDIZOlive exudes a great deal of peace, harmony and elegance. The clear and timeless design fits in every style of living. EDIZOlive uses the proven apparatus technology of the Feller. EDIZIOlive offers an attractive range of switches, buttons and sockets of various types and can be used in all systems and functions. Cover sets of EDIZIODUE can be combined with the function inserts of the EDIZOlive design line.

This text is machine translated.

Features

  • Size 1x1
  • Design: Surface-mounted
  • Current: 16A / voltage: 230V
  • Additional function: With plug-in terminals
  • SNAPFIX® mounting system
  • Mounting height 58 mm
  • IP protection class IP20

Scope of delivery

  • Double pressure switch scheme 3+3

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation