• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edizio by Feller 87061.GX.54.A.61 Surface-mount switch IP20 White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Small combination scheme 3+3 / type 13 AP Edizio.live white

  • Generous surface
  • Compatible with cover sets of EDIZIOdue
  • Attractive range of switches, pushbuttons and sockets

Technical specifications

  • With plug-in terminals
  • SNAPFIX compatible
Product type

Surface-mount switch

Outlets

1

Design type

Surface-mounted

Factory colour

White

IP20

Dim

(L x W x H) 58 x 74 x 74 mm

Length

58 mm

Width

74 mm

Height

74 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3819843 Edizio by Feller 87061.GX.54.A.61 Surface-mount switch IP20 White

Description

EDIZOlive sets new standards in shape and size. Thanks to its generous surfaces, EDIZOlive exudes a great deal of peace, harmony and elegance. The clear and timeless design fits in every style of living. EDIZOlive uses the proven apparatus technology of the Feller. EDIZIOlive offers an attractive range of switches, buttons and sockets of various types and can be used in all systems and functions. Cover sets of EDIZIODUE can be combined with the function inserts of the EDIZOlive design line.

This text is machine translated.

Features

  • Small combination Double pressure switch scheme 3+3 / Type 13 / Size 1x1 / Design: Surface mounting / Current: 10A / Voltage: 250V / Additional function: With plug-in terminal / SNAPFIX® mounting system / mounting height: 58mm / IP-protection type: IP20

Scope of delivery

  • Small combination scheme 3+3 / type 13 AP Edizio.live white