• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edsyn CR22 Solder paste Content 5 ml

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Solder paste CR22

  • Water-soluble paste without halogen content
  • Logically degradable residues
  • Excellent contour stability
  • No formation of solder ball or splash
  • Long-term processing and long storage time possible
  • Ideal for fine pitch applications
  • Perfect soldering results when used with hot air/soldering iron
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Solder paste

Content

5 ml

Documents & Downloads

Information

Information 2144529 Edsyn CR22 Solder paste Content 5 ml

Security datasheet

Security datasheet 2144529 Edsyn CR22 Solder paste Content 5 ml

Signal word

Attention

GHS / H Statements

  • H 400: Highly toxic to aquatic life
  • H 410: Highly toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 273: Avoid release into the environment
  • P 391: Collect spillage
  • P 501: Dispose of contents/container at …

Description

Solder pastes suitable for a variety of surfaces and have a non-excessive melting point are one of the requirements imposed by the PCB processing industry and the repair facilities. The SMD solder paste CR 22 is suitable for silver-treated surfaces as well as for copper-plated surfaces.
The proven flux and the alloy of 3 metals enables excellent application and melting.

The flux composition corresponds to F-SW 33 / RE L0.

The flux and residues after soldering can be easily washed away with water without the use of additional chemicals. This prevents further application of additional chemistry on the circuit board. Possible flux residues should always be removed.


This text is machine translated.