• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edsyn FL22W Flux pen 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Edsyn FL22W flux gel

  • Water soluble flux gel
  • Simplifies the cleaning of your printed circuit boards
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Content 5 ml.
Product type

Flux pen

Documents & Downloads

Information

Information 2104938 Edsyn FL22W Flux pen 1 pc(s)

Security datasheet

Security datasheet 2104938 Edsyn FL22W Flux pen 1 pc(s)

Signal word

Attention

GHS / H Statements

  • H 312:Harmful in contact with skin
  • H 302: Harmful if swallowed

Description

For many soldering jobs, the use of an additional flux in gel form is indispensable. Despite NO-CLEAN products, however, there is a constant demand to clean the components after soldering. And here art begins! Which cleaning agent can be used to clean without increasing the chemical pot on the printed circuit board? Our FL 22 W flux gel is applied specifically and precisely to the points to be soldered using a syringe with plastic tip. The known effect that flux evaporates rapidly with its alcohol content does not immediately occur with the fluxing agent gel. The flux composition corresponds to OR L0. The remaining residues are cleaned after soldering by means of warm water. All remaining residues must be removed.
Contents: 5 ml
FLUX TYPE: DIN EN 29454 / 1.2.3., OR L0
Advantages: * water-soluble flux gel
Low order quantity sufficient
Easy handling
Handy syringe design
Ideally suited to fine pitch and SMD applications
Perfect soldering results when used with hot air and soldering iron, especially with MINI-FLOW soldering tips
Quick repairs are made possible
No need to use additional chemicals during washing

This text is machine translated.

Scope of delivery

  • Flux gel syringe with dosing needle

What kind of Soldering accessories are you looking for?