P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 233: Keep container tightly closed
P 241: Use explosion-proof electrical/ventilating/light/…/equipment
P 242: Use non-sparking tools only
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 337+313: If eye irritation persists: seek medical advice
P 370+378: In case of fire: Use … for extinction. (P 370+378)
P 235: Store in a dry place
P 403+233: Keep in a tight container. Store in a well-ventilated place
P 405: Keep locked up
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
Description
The flux pen FL 33 EC FLUXI is a sophisticated high-tech product that is ideally suited for all soldering applications, especially SMD soldering. Its development is based on many years of experience in the field of surface mount soldering. With FL 33 EC FLUXI flux dispenser, a tip similar to a brush is used to apply fluxing agent specifically and precisely to the points to be soldered. The brush tip is flexible and thus prevents damage to sensitive components and components.A specific point-shaped application is made possible.The flux is located in a handy, flexible plastic sleeve. A controlled flux application is made possible via a special pressure dosing system. The transparent sleeve allows a visual check of the level. Laboratory tests have confirmed that, in general and with careful dosing, non-corrosive residues cannot remain on the circuit board. Contents: 8 ml Advantages: * NO CLEAN – flux, F-SW34 Easy handling Flexible brush tip protects components Handy plastic sleeve Ideally suited to fine pitch and SMD applications Faultless soldering results when using hot air and a soldering iron Quick repairs are made possible
This text is machine translated.
Description
The flux pen FL 33 EC FLUXI is a sophisticated high-tech product that is ideally suited for all soldering applications, especially SMD soldering. Its development is based on many years of experience in the field of surface mount soldering. With FL 33 EC FLUXI flux dispenser, a tip similar to a brush is used to apply fluxing agent specifically and precisely to the points to be soldered. The brush tip is flexible and thus prevents damage to sensitive components and components.A specific point-shaped application is made possible.The flux is located in a handy, flexible plastic sleeve. A controlled flux application is made possible via a special pressure dosing system. The transparent sleeve allows a visual check of the level. Laboratory tests have confirmed that, in general and with careful dosing, non-corrosive residues cannot remain on the circuit board. Contents: 8 ml Advantages: * NO CLEAN – flux, F-SW34 Easy handling Flexible brush tip protects components Handy plastic sleeve Ideally suited to fine pitch and SMD applications Faultless soldering results when using hot air and a soldering iron Quick repairs are made possible