P 202: Do not handle until you've read and understood all safety instructions
P 270: Do not eat, drink or smoke while using this product
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 240: Ground/bond container and receiving equipment
P 243: Take precautionary measures against static discharge
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 337+313: If eye irritation persists: seek medical advice
P 403+235: Store in a cool and well-ventilated place
P 405: Keep locked up
P 370+378: In case of fire: Use … for extinction. (P 370+378)
P 501: Dispose of contents/container at …
Description
The sophisticated flux pen FL 88 P FLUXI is the ideal choice for demanding soldering tasks, especially in SMD technology and high-quality electronics manufacturing. The special formulation proves to be excellent for soldering oxidized components and ensures reliable results.
This text is machine translated.
Description
The sophisticated flux pen FL 88 P FLUXI is the ideal choice for demanding soldering tasks, especially in SMD technology and high-quality electronics manufacturing. The special formulation proves to be excellent for soldering oxidized components and ensures reliable results.