• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edsyn PUK10ALL Iron tip cleaner 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Edsyn PUK10ALL soldering tip cleaner

  • "Green" soldering tip cleaner
  • "Pleasant" fragrance
  • With holder as a set
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Iron tip cleaner

Documents & Downloads

Information

Information 2104973 Edsyn PUK10ALL Iron tip cleaner 1 pc(s)

Security datasheet

Security datasheet 2104973 Edsyn PUK10ALL Iron tip cleaner 1 pc(s)

Signal word

Attention

GHS / H Statements

  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 337+313: If eye irritation persists: seek medical advice
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection

Description

Soldering tip cleaner with metal holder

With the help of the GEK 10 soldering tip cleaning agent, passive soldering tips and desoldering nozzles that no longer solder can be reactivated in the shortest amount of time. The "green disc" should be placed on a heat-resistant, non-slip surface. The passive soldering tip or desoldering nozzle is simply held briefly on or in the "green disc" PUK 10. This cleans the soldering tip or desoldering nozzle and it can be coated in tin again. It is possible to continue working normally again continue without the time-consuming and costly changing of the tip.

Another important point is that the soldering tip cleaner PUK 10 does not contain halogen. This prevents inevitable residue on the board as well as corrosion on the soldering and desoldering nozzles.

The unpleasant smell with the corresponding smoke development, which is often criticized when activating soldering tips, is low. In addition, natural oils provide for a pleasant fragrance.

Tedious cleaning of the solder tips with steel brushes is no longer necessary. This clearly extends the service life of the soldering tips. Consumption costs fall. From the cost/benefit ratio perspective, using the tip cleaning agent pays off considerably.
The supplied metal holder ensures safe working on the workplace. It prevents the tabletop from sanging. The rubber feet are non-slip, so that the holder with the PUK 10 is securely on the work place.

Benefits:
- halogen-free
No sand that could damage alloy on the soldering tips
- suitable for leaded and lead-free
Straightforward
- good value for money
Simple design allows for easy storage at the workplace and in the tool box.
- with a diameter of approx. 6 cm and a height of approx. 3 cm, PUK 10 fits in any tool case or on any workplace
- Weight: 145 g (with holder)

This text is machine translated.

Scope of delivery

  • PUK10 soldering tip cleaner with holder for soldering tip cleaner GEK10H

What kind of Soldering accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.