• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edsyn SA5250 Solder, lead-free

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Sn96Ag4 with F-SW34

Technical specifications

Product type

Solder, lead-free

Documents & Downloads

Information

Information 2144489 Edsyn SA5250 Solder, lead-free

Security datasheet

Security datasheet 2144489 Edsyn SA5250 Solder, lead-free

Signal word

GHS / P Statements

  • P 273: Avoid release into the environment

Description

With continuous flux core, the NO-CLEAN solution, with flux, no need to clean the solder joints after soldering
Halogen-free for reliable joints.
It is no longer necessary to clean the circuit boards
Ideal for use in SMD technology
Almost eutectic solder guarantees a safe soldering process
Sn96 AG4 with F-SW 34
Low smoke development
Short wetting time
Easier to work because of the low formation of solder balls
Melting point:
Solidus 221°C
Liquidus: 221°C.

This text is machine translated.

Features

  • 250g coil
  • With a diameter
  • of 0.5mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.