Flux according to F-SW 34 - hardly visible flux residues It is no longer necessary to clean the circuit boards Eutectic solder, i.e. the solder is either in solid or liquid state, there is no broad transition state - no "glued" solder joints Ideal for use in SMD technology, especially the fine pitch components and micro components SN 95.5 AG Cu0.7 Silver-plated alloy makes it easy to solder SMDs Low smoke development Lower repair soldering temperature compared to conventional lead-free soldering - easier to use for the user Melting point: Solidus 217°C Liquidus: 217°C.
This text is machine translated.
Features
250g coil
With a diameter
of 1.0mm
Description
Flux according to F-SW 34 - hardly visible flux residues It is no longer necessary to clean the circuit boards Eutectic solder, i.e. the solder is either in solid or liquid state, there is no broad transition state - no "glued" solder joints Ideal for use in SMD technology, especially the fine pitch components and micro components SN 95.5 AG Cu0.7 Silver-plated alloy makes it easy to solder SMDs Low smoke development Lower repair soldering temperature compared to conventional lead-free soldering - easier to use for the user Melting point: Solidus 217°C Liquidus: 217°C.
This text is machine translated.
Features
250g coil
With a diameter
of 1.0mm
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.