• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edsyn SC1250-3X Solder, lead-free Lead-free, Reel 250 g

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Edsyn SC1250-3X solder wire

  • Environment-friendly solder wire with copper and double flux content

Technical specifications

Product type

Solder, lead-free

Type

Lead-free

Reel

(Ø)

1.0 mm

Dim

(Ø) 1.0 mm

Weight

250 g

Documents & Downloads

Datasheet

Datasheet 2104959 Edsyn SC1250-3X Solder, lead-free Lead-free, Reel 250 g

Information

Information 2104959 Edsyn SC1250-3X Solder, lead-free Lead-free, Reel 250 g

Security datasheet

Security datasheet 2104959 Edsyn SC1250-3X Solder, lead-free Lead-free, Reel 250 g

Signal word

GHS / P Statements

  • P 273: Avoid release into the environment

Description

With continuous flux core, the NO-CLEAN solution, with NO-CLEAN flux, no need to clean the solder joints after soldering
Halogen-free for reliable joints.
It is no longer necessary to clean the circuit boards
Ideal for use in SMD technology
Copper content makes copper pads on the printed circuit board easier to process
Double the flux content also helps with thick oxide layers and massive contamination, superimposed components
Short wetting time

Melting point:
Solidus 227°C
Liquidus: 227°C.

This text is machine translated.

Features

  • 250g coil
  • With a diameter
  • of 1.0mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.