• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edsyn SMD needle doser 10 pc(s) CR451 (Ø) 1.20 mm

Image similar
Product type
SMD needle doser
Type
CR451
Content
10 pc(s)
(Ø)
1.20 mm
Dim
(Ø) 1.20 mm
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.30 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

Product type

SMD needle doser

Type

CR451

Content

10 pc(s)

(Ø)

1.20 mm

Dim

(Ø) 1.20 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2621962 Edsyn SMD needle doser 10 pc(s) CR451 (Ø) 1.20 mm

Description

For application of solder paste and flux gel, I.D. approx. 1.2 mm

This text is machine translated.