• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edsyn SW021/1,5/30C Desoldering braid Length 30 m Width 1.5 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Edsyn SW021/1.5/30C desoldering braid

  • Simplified, lead-free
  • Desoldering with special
  • Desoldering Braid
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Width

1.5 mm

Product type

Desoldering braid

Length

30 m

Content

1 pc(s)

Documents & Downloads

Information

Information 2104957 Edsyn SW021/1,5/30C Desoldering braid Length 30 m Width 1.5 mm

Security datasheet

Security datasheet 2104957 Edsyn SW021/1,5/30C Desoldering braid Length 30 m Width 1.5 mm

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction

GHS / P Statements

  • P 362+364: Remove and wash contaminated clothing before re-use
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection

Description

flux-impregnated
Finer desoldering braid
High-quality copper with special lead-free alloy
No need to clean after desoldering
No-CLEAN - flux
halogen-free
Coils treated with antistatic material
ESD-compliant work possible
A wide range of different widths and lengths enables a wide range of applications in industrial practice

This text is machine translated.

Features

  • 30m coil with special desoldering braid
  • In a width of 1.5 mm