Information 2104948 Edsyn SW021/3,0C Desoldering braid Length 1.5 m Width 3.0 mm
Security datasheet
Security datasheet 2104948 Edsyn SW021/3,0C Desoldering braid Length 1.5 m Width 3.0 mm
Signal word
Attention
GHS / H Statements
H 317: May cause an allergic skin reaction
GHS / P Statements
P 362+364: Remove and wash contaminated clothing before re-use
P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
P 280: Wear protective gloves/protective clothing/eye protection/face protection
Description
flux-impregnated Finer desoldering braid High-quality copper with special lead-free alloy No need to clean after desoldering No-CLEAN - flux halogen-free Coils treated with antistatic material ESD-compliant work possible A wide range of different widths and lengths enables a wide range of applications in industrial practice
This text is machine translated.
Features
1.5m coil with special desoldering braid
In a width of 3.0mm
Description
flux-impregnated Finer desoldering braid High-quality copper with special lead-free alloy No need to clean after desoldering No-CLEAN - flux halogen-free Coils treated with antistatic material ESD-compliant work possible A wide range of different widths and lengths enables a wide range of applications in industrial practice