• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EFB Elektronik Current Cable 3 m Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Current Cable

Connection type

PG connector

Cable length

3 m

Factory colour

Grey

Connector version

straight

Cable use

Current

Version

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2937200 EFB Elektronik Current Cable 3 m Grey

Description

- Cold device plug IEC60320/C14 on cold device socket IEC60320/C13
- 10 A / 250 V VDE TESTED
- Internationally standardized connectors

This text is machine translated.

Features

  • Cable length 3 m
  • Connection 1: C14-Coupler
  • Connection 2: C13-coupler

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.