• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EFB Elektronik Rack-Zubehör 19" mounting bracket

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EFB Elektronik - 19" 3U shelf depth 450 mm Load 36 kg RAL9005 - Rack accessories

  • Product type: Rack accessories
  • Rack units 3 HE
  • Type: Rack accessories

Technical specifications

Product type

19" mounting bracket

Rack unit

3 U

Factory colour

Multicolour

Depth

450 mm

Rack size

483 mm (19")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739965 EFB Elektronik Rack-Zubehör 19" mounting bracket

Description

19 3HE shelf, depth 450 mm -- load capacity 36 kg, RAL9005 Network and server cabinet accessories +

This text is machine translated.