
Highlights & Details
Ei Electronics Wireless smoke detector 5-piece set incl. 10-year battery, network-compatible
- 3 V lithium battery (firmly integrated)
- Battery life at least 10 years
- Includes the practical wireless remote control
Technical specifications
- Smoke Detector:
- Sound pressure 85 dB
- Power supply: Battery-operated
- Battery: 3 V lithium battery (built-in)
- Certification: EN14604
- Dim. (H x Ø) 45 x 115 mm
- Weight 180 g
- Alarm Controller:
- Power supply: Battery-operated
- Battery: 3 V lithium battery (built-in)
- Dim. (W x H x D): 90 x 90 x 23 mm
- Weight 120 g
- Product type
Wireless smoke detector
- Detector features
incl. 10-year battery
network-compatible
- Dim
(Ø x H) 115 mm x 45 mm
- Content
1 pc(s)
- Weight
180 g
- Width
90 mm
- Height
45 mm
- Depth
23 mm
- (Ø)
115 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1602642 Ei Electronics Wireless smoke detector 5-piece set incl. 10-year battery, network-compatible
Datasheet 1602642 Ei Electronics Wireless smoke detector 5-piece set incl. 10-year battery, network-compatible
Datasheet 1602642 Ei Electronics Wireless smoke detector 5-piece set incl. 10-year battery, network-compatible
Datasheet 1602642 Ei Electronics Wireless smoke detector 5-piece set incl. 10-year battery, network-compatible
User & Safety Instructions
User & Safety Instructions 1602642 Ei Electronics Wireless smoke detector 5-piece set incl. 10-year battery, network-compatible
User & Safety Instructions 1602642 Ei Electronics Wireless smoke detector 5-piece set incl. 10-year battery, network-compatible
User & Safety Instructions 1602642 Ei Electronics Wireless smoke detector 5-piece set incl. 10-year battery, network-compatible
Information
Information 1602642 Ei Electronics Wireless smoke detector 5-piece set incl. 10-year battery, network-compatible
Warranty Terms
Warranty Terms 1602642 Ei Electronics Wireless smoke detector 5-piece set incl. 10-year battery, network-compatible
Description
10-year-wireless smoke detector with built-in lithium battery and radio module. With big test/mute button and ascending test volume.
Alarm Controller:
Wireless remote control for early warning systems of smoke, heat and carbon monoxide warning alarms.
This text is machine translated.
Features
- Smoke Detector:
- 5-way protection against false alarms
- Without LED-flash
- Auto Pollution Compensation
- Disassembly fuse
- VdS-tested according to DIN EN 14604
- In accordance with VdS 3131/vfdb -14-01 seal of quality Q
- 10 years durability
- Alarm Controller:
- Remote control for a combined radio warning systems (smoke, heat and carbon monoxide warning detector)
- Intuitive user guidance through single-button operation
- Button Functions: Test, locating, mute, memory
- Built-in 10-year lithium battery
- Display of fire and carbon monoxide alarm as well as empty battery level indicator
- Wall mount option
- Device holder can be removed
- Radio transmitter and receiver is integrated
- Interference suppression of reliable and test technology
- EN-compliant radio output and EMC behavior.
Scope of delivery
- 4x smoke detector
- 4x wireless module
- Incl. mounting plate
- Fixings
- 4 x 3 V lithium battery (firmly integrated)
- User manual.
- Alarm Controller
- Mounting plate
- 3 V lithium battery
- User manual.
Hints
What kind of Smoke Detectors & Fire Alarms are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





