• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eichhorn Kleines Spiele-Center 100002235 No. of players (max.): 1

1/17
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

EH Colour, small games center

  • Motor loop
  • Sorting and counter frame
  • Moving game and 5 plug-in components
  • Birch plywood and MDF
  • Wood colored printed

Technical specifications

Age rating

1

No. of players (max.)

1

No. of players (min.)

1

Recommended minimum age

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338550 Eichhorn Kleines Spiele-Center 100002235 No. of players (max.): 1

Description

Eichhorn color, small game center: The game center of Eichhorn color provides for infinite gaming pleasure through the many different activities, which this cube offers. These game possibilities, including the motor loop, the clock, the motor play, the spin and the 5 plug-ins, promote the learning process of the children and support the development of the sensitivity.

The item has a total size of 20x20x37cm and is compatible with children aged 1 or over.

This text is machine translated.