
Number
Total (€ 18.99 / piece)
€ 18.99
incl. VAT
Only 6 Piece(s) available
Highlights & Details
Einhell M-Case 16 pcs. Drill bit set, wood drill, stone drill and metal drill with E 6.3 shaft, incl. Storage case
- Metal drill - Thanks to roll-rolled HSS steel and 135°-Split-Point-Point, the metal drill set enables a precise drilling and an increased working speed in sheet metal and plastic.
- Wood drill – The centering tip of the wood drill set made of rolled carbon steel is responsible for exact positioning and precise drilling results in hard and soft wood.
- Stone drill – With the carbide plate used, the stone drill set made of forged carbon steel has a long service life and high cutting power in masonry and lime sandstone.
- Practical storage box - With the transparent lid of the drill set of Einhell, a quick overview of the organized content is possible and the robust auto lock clip fastener ensures a safe closing.
- Independent of brand - with the help of E 6.3 shaft the Einhell drill set fits on the drill chuck and bit holder in commercial battery-operated screwdrivers and drills for maximum flexibility.
Technical specifications
- Product type
Universal drill bit set
- Drill hole Ø
2 mm
3 mm
4 mm
5 mm
6 mm
8 mm
- Material suitability
Metal
Stone
Concrete
Wood
Masonry
- Tool holder
Cylinder shank
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2936797 Einhell 108953 16-piece Universal drill bit set Metal, Stone, Concrete, Wood, Masonry 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm
Description
The M-CASE from Einhell is presented as a 16-piece drill set with a comprehensive selection of popular diameters for various materials and applications. The Einhell set is the perfect choice for DIYers and professionals alike, and offers an efficient and user-friendly solution that can easily master the most diverse drilling projects. The tool set contains 5 metal drills (2 / 3 / 4 / 5 / 6 mm) made of roll-rolled HSS steel with 135° split point tip, which makes precise drilling possible without slipping. This results in an increased working speed. Also included in the drill set are 5 wood drills (3 / 4 / 5 / 6 / 8 mm) made of rolled carbon steel. They have a centering tip, which ensures exact positioning and precise drilling results. For drilling in masonry and lime sandstone, 6 stone drills (3 / 4 / 5 / 2x 6 / 8 mm) are contained from forged carbon steel. The stone drills in the set have an insert hard metal plate, which enables a long service life and high cutting power. All drills are equipped with an E 6.3 shank and thus fit in common drill chucks and bit holder of common battery-operated screwdrivers. Ideal are suitable for drilling work in plate, plastic, masonry, lime sandstone as well as hard and soft wood. The Einhell set is located in a convenient storage box with a special Einhell design and offers an organized storage space for all the components While the transparent lid enables a quick and easy identification of the individual Einhell drill bits, the robust auto lock clip lock provides for a secure closure. The wide range of first-class drills and intelligent storage solutions ensure that one can fully concentrate on the work. In this way, M-CASE projects can be implemented efficiently and precisely.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 5x HSS metal drill (2 / 3 / 4 / 5 / 6 mm)
- 5x wood drill bits (3 / 4 / 5 / 6 / 8 mm)
- 6x Stone drill (3 / 4 / 5 / 6 / 6 / 8 mm)
- 1x storage box (17.5 x 10.8 x 4.5 cm)
What kind of Multi-cut drill bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































