• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 2093247 Einhell 2093247 N/A Diameter 12.5 cm 3 pc(s) Diameter 12.5 cm 3 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Einhell 2093247 N/A Diameter 12.5 cm 3 pc(s)

  • Original Einhell polishing pad set for eccentric polisher
  • Suitable for Einhell Cordless eccentric polisher CP-EP 18/125 Li BL
  • Diameter of polishing pads 125 mm
  • Easy attachment to the device by Velcro
  • 1x medium-hard polishing pad for extreme damage of paint

Technical specifications

Product type

Car technology accessories

Dim

(Ø x H) 12.5 cm x 3.2 cm

Weight

20 g

Content

3 pc(s)

Width

14 cm

Height

3.2 cm

Length

14 cm

(Ø)

12.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754360 Einhell 2093247 Einhell 2093247 N/A Diameter 12.5 cm 3 pc(s) Diameter 12.5 cm 3 pc(s)

Warranty Terms

Warranty Terms 3754360 Einhell 2093247 Einhell 2093247 N/A Diameter 12.5 cm 3 pc(s) Diameter 12.5 cm 3 pc(s)

Description

The original Einhell polishing pad set is a suitable accessory for the Einhell professional rechargeable eccentric polisher CP-EP 18/125 Li BL. The set consists of three different attachments. The medium-hard polishing sponge is suitable for removing medium-heavy to strong paint damages. With the medium soft polishing pad light to medium paint defects can be polished and the soft polishing pad generates a particularly shiny finish of paint surfaces. The polishing pads have a diameter of 125 mm and can easily be attached to the polishing disc via practical Velcro and can be exchanged quickly.

This text is machine translated.

Features

  • 1x medium soft polishing pad for light to medium defects of paint
  • 1x soft polishing pad for glossy finish of paints

Scope of delivery

  • 3x polishing sponge (soft, medium-soft, medium-hard)

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)